-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC8890
|
Newark | 3.40Pf 50.0V Rohs Compliant: Yes |Kemet CBR08C349B5GAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1350 | Buy Now |
DISTI #
399-CBR08C349B5GACTR-ND
|
DigiKey | CAP CER 3.4PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1077 | Buy Now |
DISTI #
CBR08C349B5GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 3.4pF 0.1pF 50V 0805 T/R - Tape and Reel (Alt: CBR08C349B5GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR08C349B5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.4pF C0G 0805 0.1pF RoHS: Compliant | 0 |
|
$0.0900 / $0.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR08C349B5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR08C349B5GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000034 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.9412% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2.9412% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CBR08C349B5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C349B5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF21N3R4B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR08C349B5GAC vs RF21N3R4B500CG |
GQM2195C1H3R4BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.94% +Tol, 2.94% -Tol, C0G, 30ppm/Cel TC, 0.0000034uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR08C349B5GAC vs GQM2195C1H3R4BB01J |
RF21N3R4B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR08C349B5GAC vs RF21N3R4B500CT |
GQM2195C1H3R4BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.94% +Tol, 2.94% -Tol, C0G, 30ppm/Cel TC, 0.0000034uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR08C349B5GAC vs GQM2195C1H3R4BB01D |