-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6391
|
Newark | Cap, 3.3Pf, 100V, 0805, Capacitance:3.3Pf, Voltage Rating:100V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], Automotive Qualification Rohs Compliant: Yes |Kemet CBR08C339B1GAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4193 |
|
$0.2370 / $0.4150 | Buy Now |
DISTI #
399-CBR08C339B1GACCT-ND
|
DigiKey | CAP CER 3.3PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1853 / $0.6800 | Buy Now |
DISTI #
CBR08C339B1GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 100 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CBR08C339B1GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR08C339B1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3pF C0G 0805 0.1pF RoHS: Compliant | 1656 |
|
$0.1850 / $0.6800 | Buy Now |
DISTI #
CBR08C339B1GAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR08C339B1GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR08C339B1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR08C339B1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CBR08C339B1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C339B1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A3R3BZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C339B1GAC vs BC051A3R3BZJ9AA1 |
BC051A3R3BZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C339B1GAC vs BC051A3R3BZB6AA2 |
BC051A3R3BZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C339B1GAC vs BC051A3R3BZT3SA1 |
BC051A3R3BZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C339B1GAC vs BC051A3R3BZT1SA2 |
BC051A3R3BZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C339B1GAC vs BC051A3R3BZT9SA3 |
BC051A3R3BZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C339B1GAC vs BC051A3R3BZT1AA1 |
08051A3R3BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CBR08C339B1GAC vs 08051A3R3BAT4A |
LD051A3R3BAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Kyocera AVX Components | CBR08C339B1GAC vs LD051A3R3BAB7A |
BC051A3R3BZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C339B1GAC vs BC051A3R3BZB9SA1 |
BC051A3R3BZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CBR08C339B1GAC vs BC051A3R3BZJ6SA1 |