-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC8822
|
Newark | .300Pf 100V Rohs Compliant: Yes |Kemet CBR08C308A1GAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.4140 | Buy Now |
DISTI #
CBR08C308A1GAC-ND
|
DigiKey | CAP CER 0.3PF 100V C0G/NP0 0805 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3101 | Buy Now |
DISTI #
CBR08C308A1GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.3pF 0.05pF 100V 0805 T/R - Tape and Reel (Alt: CBR08C308A1GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR08C308A1GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.3pF C0G 0805 0.05pF RoHS: Compliant | 0 |
|
$0.3090 / $0.3100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR08C308A1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR08C308A1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CBR08C308A1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C308A1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ21CG0R3A100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | CBR08C308A1GAC vs GUQ21CG0R3A100NTD |
GQM2195C2AR30WB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR08C308A1GAC vs GQM2195C2AR30WB01J |
RF0805N0R3A101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CBR08C308A1GAC vs RF0805N0R3A101CG |
RF21N0R3A101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR08C308A1GAC vs RF21N0R3A101CG |
RF0805N0R3A101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CBR08C308A1GAC vs RF0805N0R3A101CT |