-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9100
|
Newark | Cap, 2.2Pf, 250V, 0805, Capacitance:2.2Pf, Voltage Rating:250V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.25Pf, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], Automotive Qualification Rohs Compliant: Yes |Kemet CBR08C229CAGAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2446 |
|
$0.1720 / $0.2430 | Buy Now |
DISTI #
399-6192-1-ND
|
DigiKey | CAP CER 2.2PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1646 / $0.6300 | Buy Now |
DISTI #
CBR08C229CAGAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 250 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CBR08C229CAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1976 / $0.2239 | Buy Now |
DISTI #
80-CBR08C229CAG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2.2pF C0G 0805 0.25pF RoHS: Compliant | 2622 |
|
$0.1640 / $0.6500 | Buy Now |
DISTI #
70395376
|
RS | 0805 CBR 2.2pF Ceramic Multilayer Capacitor,250VDC,+125C, C0G Dielec,+/-0.25pF | KEMET CBR08C229CAGAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2110 / $0.2630 | RFQ |
|
Onlinecomponents.com | HiQ RF Ceramic Capacitor - 2.2pF ±0.25pF - 250VDC - C0G - Low ESR - High SRF - -55°C to +125°C - SMD 0805 - Tape&Reel |
187 Partner Stock |
|
$0.2417 / $0.2659 | Buy Now |
DISTI #
CBR08C229CAGAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 250 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CBR08C229CAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1976 / $0.2239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR08C229CAGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR08C229CAGAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CBR08C229CAGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C229CAGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMARQ219SCG2R2CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CBR08C229CAGAC vs MMARQ219SCG2R2CTRA18 |
MBARQ219SCG2R2CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CBR08C229CAGAC vs MBARQ219SCG2R2CTRA18 |
MCARQ219SCG2R2CTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CBR08C229CAGAC vs MCARQ219SCG2R2CTRA1J |
RF0805N2R2C251CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CBR08C229CAGAC vs RF0805N2R2C251CG |
MCARQ219SCG2R2CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CBR08C229CAGAC vs MCARQ219SCG2R2CTRA01 |
RF0805N2R2C251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CBR08C229CAGAC vs RF0805N2R2C251CT |
MMARQ219SCG2R2CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CBR08C229CAGAC vs MMARQ219SCG2R2CTRA01 |