-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBR08C220JCGAC by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC8689
|
Newark | 22.0Pf 500V Rohs Compliant: Yes |Kemet CBR08C220JCGAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4830 / $0.5120 | Buy Now |
DISTI #
399-CBR08C220JCGACTR-ND
|
DigiKey | CAP CER 22PF 500V C0G/NP0 0805 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5080 | Buy Now |
DISTI #
CBR08C220JCGAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 22pF 5% 500V 0805 T/R - Tape and Reel (Alt: CBR08C220JCGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4279 / $0.4714 | Buy Now |
DISTI #
80-CBR08C220JCGAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 22pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.4960 / $0.5070 | Order Now |
|
Vyrian | Capacitors | 309 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR08C220JCGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR08C220JCGAC
KEMET Corporation
CAPACITOR, CERAMIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CBR08C220JCGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C220JCGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805HQN501-220JNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | CBR08C220JCGAC vs C0805HQN501-220JNE |
C0805HQN501-220JNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | CBR08C220JCGAC vs C0805HQN501-220JNP |
RF21N220J501CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CBR08C220JCGAC vs RF21N220J501CG |