-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9064
|
Newark | Cap, 8.1Pf, 50V, 0603, Capacitance:8.1Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Standard:-, rohs Compliant: Yes |Kemet CBR06C819B5GAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3296 |
|
$0.0660 / $0.1220 | Buy Now |
DISTI #
399-16257-1-ND
|
DigiKey | CAP CER 8.1PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1447 In Stock |
|
$0.0324 / $0.1900 | Buy Now |
DISTI #
CBR06C819B5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.1 pF, 50 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C819B5GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR06C819B5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.1pF C0G 0603 0.1pF RoHS: Compliant | 1479 |
|
$0.0330 / $0.1900 | Buy Now |
DISTI #
CBR06C819B5GAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR06C819B5GAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C819B5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C819B5GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000081 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2346% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.2346% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C819B5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C819B5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H8R1BA01B | Ceramic Capacitor, Ceramic, 50V, 1.2346% +Tol, 1.2346% -Tol, C0G, -/+30ppm/Cel TC, 0.0000081uF, 0603, | Murata Manufacturing Co Ltd | CBR06C819B5GAC vs GRM1885C1H8R1BA01B |
GCM1885C1H8R1BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.23% +Tol, 1.23% -Tol, C0G, 30ppm/Cel TC, 0.0000081uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C819B5GAC vs GCM1885C1H8R1BA16J |
GQM1885C1H8R1BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.23% +Tol, 1.23% -Tol, C0G, 30ppm/Cel TC, 0.0000081uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C819B5GAC vs GQM1885C1H8R1BB01D |
RF18N8R1B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.23% +Tol, 1.23% -Tol, C0G, 30ppm/Cel TC, 0.0000081uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CBR06C819B5GAC vs RF18N8R1B500CT |
GRM1885C1H8R1BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.23% +Tol, 1.23% -Tol, C0G, 30ppm/Cel TC, 0.0000081uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C819B5GAC vs GRM1885C1H8R1BZ01D |
GCM1885C1H8R1BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.23% +Tol, 1.23% -Tol, C0G, 30ppm/Cel TC, 0.0000081uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C819B5GAC vs GCM1885C1H8R1BA16D |
GQM1885C1H8R1BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.23% +Tol, 1.23% -Tol, C0G, 30ppm/Cel TC, 0.0000081uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C819B5GAC vs GQM1885C1H8R1BB01J |
GRM1885C1H8R1BZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.23% +Tol, 1.23% -Tol, C0G, 30ppm/Cel TC, 0.0000081uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C819B5GAC vs GRM1885C1H8R1BZ01J |
GRM1885C1H8R1BA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.23% +Tol, 1.23% -Tol, C0G, 30ppm/Cel TC, 0.0000081uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C819B5GAC vs GRM1885C1H8R1BA01J |
GRM1885C1H8R1BA01D | Capacitor, Ceramic, Chip, General Purpose, 8.1pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR06C819B5GAC vs GRM1885C1H8R1BA01D |