-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C619B5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C619B5GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000061 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.6393% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.6393% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C619B5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C619B5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H6R1BA01D | Capacitor, Ceramic, Chip, General Purpose, 6.1pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR06C619B5GAC vs GRM1885C1H6R1BA01D |
GRM1885C1H6R1BA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.64% +Tol, 1.64% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C619B5GAC vs GRM1885C1H6R1BA01J |
GRM1885C1H6R1BD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000061uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C619B5GAC vs GRM1885C1H6R1BD01J |
GRM1885C1H6R1BA01B | Ceramic Capacitor, Ceramic, 50V, 1.6393% +Tol, 1.6393% -Tol, C0G, -/+30ppm/Cel TC, 0.0000061uF, 0603, | Murata Manufacturing Co Ltd | CBR06C619B5GAC vs GRM1885C1H6R1BA01B |
RF18N6R1B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR06C619B5GAC vs RF18N6R1B500CG |
GRM1885C1H6R1BA01C | Ceramic Capacitor, Ceramic, 50V, 1.6393% +Tol, 1.6393% -Tol, C0G, -/+30ppm/Cel TC, 0.0000061uF, 0603, | Murata Manufacturing Co Ltd | CBR06C619B5GAC vs GRM1885C1H6R1BA01C |
RF18N6R1B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR06C619B5GAC vs RF18N6R1B500CT |
GRM1885C1H6R1BD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000061uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C619B5GAC vs GRM1885C1H6R1BD01D |
GRM1885C1H6R1BZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.64% +Tol, 1.64% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C619B5GAC vs GRM1885C1H6R1BZ01J |
GRM1885C1H6R1BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.64% +Tol, 1.64% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C619B5GAC vs GRM1885C1H6R1BZ01D |