-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9090
|
Newark | Cap, 47Pf, 250V, 5%, 0603, Capacitance:47Pf, Voltage Rating:250V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Rohs Compliant: Yes |Kemet CBR06C470JAGAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26 |
|
$0.3500 / $0.5800 | Buy Now |
DISTI #
67AH8925
|
Newark | Cap, 47Pf, 250V, 0603 Rohs Compliant: Yes |Kemet CBR06C470JAGAC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.3000 / $0.3150 | Buy Now |
DISTI #
399-6191-1-ND
|
DigiKey | CAP CER 47PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85945 In Stock |
|
$0.2885 / $0.9700 | Buy Now |
DISTI #
CBR06C470JAGAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C470JAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3360 / $0.3808 | Buy Now |
DISTI #
80-CBR06C470JAG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 47pF C0G 0603 5% RoHS: Compliant | 17753 |
|
$0.2880 / $0.7800 | Buy Now |
DISTI #
70395366
|
RS | 0603 C, CBR 47pF Ceramic Multilayer Capacitor,250V dc,+125C, C0G Dielectric,+/-5% | KEMET CBR06C470JAGAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3270 / $0.3320 | RFQ |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 250V, 5%, C0G, 30PPM/CEL TC, 0.000047UF, SURFACE MOUNT, 0603 | 100 |
|
$0.5000 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 250V, 5%, C0G, 30PPM/CEL TC, 0.000047UF, SURFACE MOUNT, 0603 | 76 |
|
$0.4375 / $0.8750 | Buy Now |
DISTI #
CBR06C470JAGAC
|
TME | Capacitor: ceramic, MLCC, 47pF, 250V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 1 | 0 |
|
$0.2710 / $0.7430 | RFQ |
DISTI #
CBR06C470JAGAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 250 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C470JAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C470JAGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C470JAGAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |