-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC7925
|
Newark | 3.90Pf 100V Rohs Compliant: Yes |Kemet CBR06C399A1GAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2380 | Buy Now |
DISTI #
CBR06C399A1GAC-ND
|
DigiKey | CAP CER 3.9PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1817 | Buy Now |
DISTI #
CBR06C399A1GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 100 V, ± 0.05pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C399A1GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR06C399A1GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.9pF C0G 0603 0.05pF RoHS: Compliant | 0 |
|
$0.1810 | Order Now |
DISTI #
CBR06C399A1GAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.9 pF, 100 V, � 0.05pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C399A1GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C399A1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C399A1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2821% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.2821% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C399A1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C399A1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603COG3R9A101NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Eyang Technology Development Co Ltd | CBR06C399A1GAC vs C0603COG3R9A101NTD |
0603J1003P90HCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | CBR06C399A1GAC vs 0603J1003P90HCR |
C0603HQN101-3R9ANE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CBR06C399A1GAC vs C0603HQN101-3R9ANE |
0603Y1003P90HCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | CBR06C399A1GAC vs 0603Y1003P90HCR |
0603F1003P90HCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | CBR06C399A1GAC vs 0603F1003P90HCR |
GRM1885C2A3R9WA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C399A1GAC vs GRM1885C2A3R9WA01J |
0603A1003P90HCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | CBR06C399A1GAC vs 0603A1003P90HCR |
CALC0603N101A3R9A-T15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2821% +Tol, 1.2821% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CBR06C399A1GAC vs CALC0603N101A3R9A-T15 |
RF18N3R9A101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CBR06C399A1GAC vs RF18N3R9A101CT |
RF18N3R9A101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR06C399A1GAC vs RF18N3R9A101CG |