-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1066
|
Newark | Rf Capacitor, 33Pf, 50V, 125Deg C, 0603, Capacitance:33Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Automotive Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Kemet CBR06C330J5GACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0980 / $0.2390 | Buy Now |
DISTI #
57AK9335
|
Newark | Rf Capacitor, 33Pf, 50V, 125Deg C, 0603 Rohs Compliant: Yes |Kemet CBR06C330J5GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 / $0.2240 | Buy Now |
DISTI #
52AK8129
|
Newark | Cbr 0603 33Pf 50Vdc 5 Rohs Compliant: Yes |Kemet CBR06C330J5GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0490 | Buy Now |
DISTI #
399-CBR06C330J5GACAUTOCT-ND
|
DigiKey | CAP CER 33PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14790 In Stock |
|
$0.0278 / $0.2300 | Buy Now |
DISTI #
80-CBR06C330J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 33pF C0G 5% 0603 AEC-Q200 RoHS: Compliant | 4141 |
|
$0.0280 / $0.2300 | Buy Now |
DISTI #
V72:2272_26991680
|
Arrow Electronics | Cap Ceramic 33pF 50V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2211 Container: Cut Strips | Americas - 8020 |
|
$0.0266 / $0.2047 | Buy Now |
DISTI #
63397799
|
Verical | Cap Ceramic 33pF 50V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 222 Package Multiple: 1 Date Code: 2211 | Americas - 8020 |
|
$0.0266 / $0.0490 | Buy Now |
DISTI #
CBR06C330J5GACAUTO
|
Avnet Abacus | (Alt: CBR06C330J5GACAUTO) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408403340109
|
Chip1Stop | Capacitor Ceramic Multilayer | 8020 |
|
$0.0269 / $0.0812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C330J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C330J5GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C330J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C330J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C330J5GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CBR06C330J5GACAUTO vs C0603C330J5GAC3191 |
GRT1885C1H330JA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CBR06C330J5GACAUTO vs GRT1885C1H330JA02J |
CBR06C330J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CBR06C330J5GACAUTO vs CBR06C330J5GAC |
GRT1885C1H330JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CBR06C330J5GACAUTO vs GRT1885C1H330JA02D |
C0603C330J5GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | KEMET Corporation | CBR06C330J5GACAUTO vs C0603C330J5GAC7040 |
GCM1885C1H330JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C330J5GACAUTO vs GCM1885C1H330JA16J |
C0603C330J5GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | KEMET Corporation | CBR06C330J5GACAUTO vs C0603C330J5GAL7411 |
C0603C330J5GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CBR06C330J5GACAUTO vs C0603C330J5GAL7082 |
GRM1885C1H330JA01D | Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR06C330J5GACAUTO vs GRM1885C1H330JA01D |
C0603X330J5GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CBR06C330J5GACAUTO vs C0603X330J5GAL3191 |