Datasheets
CBR06C100G1GAC by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for CBR06C100G1GAC by KEMET Corporation

Overview of CBR06C100G1GAC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBR06C100G1GAC

Part # Distributor Description Stock Price Buy
DISTI # 85AC7622
Newark 10.0Pf 100V Rohs Compliant: Yes |Kemet CBR06C100G1GAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2550
  • 5,000 $0.2490
  • 10,000 $0.2300
  • 20,000 $0.2140
  • 30,000 $0.2000
  • 50,000 $0.1910
$0.1910 / $0.2550 Buy Now
DISTI # 399-CBR06C100G1GACTR-ND
DigiKey CAP CER 10PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2218
$0.2218 Buy Now
DISTI # CBR06C100G1GAC
Avnet Americas Capacitor Multi-layer Ceramic 10pF 2% 100V 0603 T/R - Tape and Reel (Alt: CBR06C100G1GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-CBR06C100G1GAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0603 0.02 RoHS: Compliant 0
  • 4,000 $0.1980
  • 8,000 $0.1970
$0.1970 / $0.1980 Order Now

Part Details for CBR06C100G1GAC

CBR06C100G1GAC CAD Models

CBR06C100G1GAC Part Data Attributes

CBR06C100G1GAC KEMET Corporation
Buy Now Datasheet
Compare Parts:
CBR06C100G1GAC KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 19 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for CBR06C100G1GAC

This table gives cross-reference parts and alternative options found for CBR06C100G1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C100G1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CM105CG100G100AT Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation CBR06C100G1GAC vs CM105CG100G100AT
C0603C0G101-100GN6R Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CBR06C100G1GAC vs C0603C0G101-100GN6R
HH18N100G101LG Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation CBR06C100G1GAC vs HH18N100G101LG
CC0603GRNP00BN100 CAP,CERAMIC,10PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE YAGEO Corporation CBR06C100G1GAC vs CC0603GRNP00BN100
C0603X100G1GALAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation CBR06C100G1GAC vs C0603X100G1GALAUTO7411
0603H1000100GCBS02A5 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, Knowles Capacitors CBR06C100G1GAC vs 0603H1000100GCBS02A5
C0603COG101-100GSNP Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, VENKEL LTD CBR06C100G1GAC vs C0603COG101-100GSNP
C0603C100G1GACAUTO3190 Ceramic Capacitor, Ceramic, KEMET Corporation CBR06C100G1GAC vs C0603C100G1GACAUTO3190
0603H1000100GCTS02A5 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, Knowles Capacitors CBR06C100G1GAC vs 0603H1000100GCTS02A5
C0603X100G1GAL7411 Ceramic Capacitor, Ceramic, KEMET Corporation CBR06C100G1GAC vs C0603X100G1GAL7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR06C100G1GAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR06C100G1GAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CBR06C100G1GAC would you like to use for your alert(s)?
  • Please alert me when CBR06C100G1GAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBR06C100G1GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR06C100G1GAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBR06C100G1GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR06C100G1GAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR06C100G1GAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: