-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC7403
|
Newark | 3.90Pf 250V Rohs Compliant: Yes |Kemet CBR05C399BAGAC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 / $2.2900 | Buy Now |
DISTI #
50959599
|
Verical | CBR05C399BAGAC KEMET Corporation Capacitor Ceramic Multilayer 3.9pF 250V C0G 0.1pF SMD 125°C Extreme Low ESR - Arrow.com RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 1709 | Americas - 2990 |
|
$1.2370 | Buy Now |
DISTI #
C1S408408638984
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2990 |
|
$1.2370 | Buy Now |
DISTI #
C1S408402335146
|
Chip1Stop | Cap Ceramic 3.9pF 250V C0G 0.1pF Pad SMD 0505 125C RoHS: Compliant | 1 |
|
$2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR05C399BAGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR05C399BAGAC
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for CBR05C399BAGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR05C399BAGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF11N3R9B251CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR05C399BAGAC vs RF11N3R9B251CT |