-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.75% +Tol, 5.75% -Tol, C0G, 30ppm/Cel TC, 0.0000087uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-CBR04C879D5GACTR-ND
|
DigiKey | CAP CER 8.7PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C879D5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C879D5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.75% +Tol, 5.75% -Tol, C0G, 30ppm/Cel TC, 0.0000087uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000087 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.7471% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5.7471% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C879D5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C879D5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H8R7DZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000087uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C879D5GAC vs GCM1555C1H8R7DZ13D |
GCM1555C1H8R7DZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000087uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C879D5GAC vs GCM1555C1H8R7DZ13C |
RF15N8R7D500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.75% +Tol, 5.75% -Tol, C0G, 30ppm/Cel TC, 0.0000087uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR04C879D5GAC vs RF15N8R7D500CT |
GCM1555C1H8R7DZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000087uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C879D5GAC vs GCM1555C1H8R7DZ13B |
RF15N8R7D500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.75% +Tol, 5.75% -Tol, C0G, 30ppm/Cel TC, 0.0000087uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR04C879D5GAC vs RF15N8R7D500CG |
CQ0402DPNPO9BN8R7 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.7471% +Tol, 5.7471% -Tol, C0G, 30ppm/Cel TC, 0.0000087uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CBR04C879D5GAC vs CQ0402DPNPO9BN8R7 |