Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
7 listings
)
Number of FFF Equivalents: (
1 replacement
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
5.20Pf 200V Rohs Compliant: Yes |Kemet CBR04C529B2GAC
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
10,000
$0.1800
20,000
$0.1670
30,000
$0.1560
50,000
$0.1490
$0.1490 / $0.1800
Buy Now
Details
DigiKey
CAP CER 5.2PF 200V C0G/NP0 0402
Min Qty:
1
Lead time:
22 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
Temporarily Out of Stock
$0.1567 / $0.6600
Buy Now
Details
Avnet Americas
Multilayer Ceramic Capacitor, 5.2 pF, 200 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C529B2GAC)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
10000
Lead time:
20 Weeks, 0 Days
Container:
Reel
0
RFQ
Details
DISTI #
80-CBR04C529B2GAC
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 5.2pF C0G 0402 0.1pF
RoHS:
Compliant
0
10,000
$0.1230
20,000
$0.1230
$0.1230
Order Now
Details
Verical
Cap Ceramic 5.2pF 200V C0G 0.1pF Pad SMD 0402 125°C Medical T/R
RoHS:
Compliant
Min Qty:
1054
Package Multiple:
1
Date Code:
1632
Americas - 20000
$0.0949
Buy Now
Details
Avnet Abacus
- Tape and Reel (Alt: CBR04C529B2GAC)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
10000
Lead time:
28 Weeks, 0 Days
Container:
Reel
Abacus - 0
Buy Now
Details
Chip1Stop
Cap Ceramic 5.2pF 200V C0G 0.1pF Pad SMD 0402 125C T/R
RoHS:
Compliant
20000
$0.1010
Buy Now
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
TR, PUNCHED PAPER, 7 INCH
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Ceramic,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
GQM1555C2D5R2BB01J - Murata Manufacturing Co Ltd
This table gives cross-reference parts and alternative options found for CBR04C529B2GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C529B2GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
GQM1555C2D5R2BB01J
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 0402, CHIP
Murata Manufacturing Co Ltd
CBR04C529B2GAC vs GQM1555C2D5R2BB01J