-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6821
|
Newark | Capacitor, Rf, C0G, 0.5Pf, 25V, 0402, Capacitance:0.5Pf, Voltage Rating:25V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.05Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Series Name:Hiq-Cbr Rohs Compliant: Yes |Kemet CBR04C508A3GAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.0620 / $0.0680 | Buy Now |
DISTI #
399-11253-1-ND
|
DigiKey | CAP CER 0.5PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14495 In Stock |
|
$0.0494 / $0.3100 | Buy Now |
DISTI #
96Y6821
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 25 V, ? 0.05pF, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y6821) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10 Partner Stock |
|
RFQ | |
DISTI #
CBR04C508A3GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 25 V, ? 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C508A3GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0481 | Buy Now |
DISTI #
80-CBR04C508A3GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.5pF C0G 0402 0.05pF RoHS: Compliant | 15818 |
|
$0.0490 / $0.3100 | Buy Now |
DISTI #
V72:2272_13927813
|
Arrow Electronics | Cap Ceramic 0.5pF 25V C0G 0.05pF Pad SMD 0402 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1721 Container: Cut Strips | Americas - 5740 |
|
$0.0268 / $0.1333 | Buy Now |
DISTI #
25805398
|
Verical | Cap Ceramic 0.5pF 25V C0G 0.05pF Pad SMD 0402 125°C Medical T/R RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 1721 | Americas - 5740 |
|
$0.0268 / $0.0387 | Buy Now |
DISTI #
CBR04C508A3GAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR04C508A3GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C508A3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C508A3GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C508A3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C508A3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT15N0R5A250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C508A3GAC vs MT15N0R5A250CT |
GRM1555C1ER50WZ01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C508A3GAC vs GRM1555C1ER50WZ01D |
ECDG0ER508 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CBR04C508A3GAC vs ECDG0ER508 |
C0402HQN250-0R5ANE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | VENKEL LTD | CBR04C508A3GAC vs C0402HQN250-0R5ANE |
RF15N0R5A250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CBR04C508A3GAC vs RF15N0R5A250CT |
0402NR50K250PB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | PILKOR Electronics Co Ltd | CBR04C508A3GAC vs 0402NR50K250PB |
GRM1555C1ER50WA01J | Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 25V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR04C508A3GAC vs GRM1555C1ER50WA01J |
0402N0R5A250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C508A3GAC vs 0402N0R5A250CG |
GRM1555C1ER50KZ01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C508A3GAC vs GRM1555C1ER50KZ01J |
CALC0402N250A0R5A-T10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CBR04C508A3GAC vs CALC0402N250A0R5A-T10 |