-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1487
|
Newark | Cap, 20Pf, 100V, 0402, Capacitance:20Pf, Voltage Rating:100V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Standard:-, Rohs Compliant: Yes |Kemet CBR04C200J1GAC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9170 |
|
$0.0840 / $0.1830 | Buy Now |
DISTI #
399-CBR04C200J1GACCT-ND
|
DigiKey | CAP CER 20PF 100V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
9900 In Stock |
|
$0.0490 / $0.3200 | Buy Now |
DISTI #
CBR04C200J1GAC
|
Avnet Americas | Cap Ceramic 20pF 100V C0G 5% SMD 0402 125°C T/R - Tape and Reel (Alt: CBR04C200J1GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR04C200J1GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 20pF C0G 0402 5% RoHS: Compliant | 13038 |
|
$0.0480 / $0.3200 | Buy Now |
DISTI #
CBR04C200J1GAC
|
IBS Electronics | Cap Ceramic 20pF 100V C0G 5% SMD 0402 125C T/R Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C200J1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C200J1GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C200J1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C200J1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C2A200JA01D | Capacitor, Ceramic, Chip, General Purpose, 20pF, 100V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR04C200J1GAC vs GRM1555C2A200JA01D |
101SHL200JSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | CBR04C200J1GAC vs 101SHL200JSE-ROHS |
C0402HQN101-200JNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CBR04C200J1GAC vs C0402HQN101-200JNE |
RF15N200J101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C200J1GAC vs RF15N200J101CT |
RF15N200J101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C200J1GAC vs RF15N200J101CG |
GRM1555C2A200JA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C200J1GAC vs GRM1555C2A200JA01W |