-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC6530
|
Newark | 18.0Pf 200V Rohs Compliant: Yes |Kemet CBR04C180F2GAC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.2960 | Buy Now |
DISTI #
399-16331-1-ND
|
DigiKey | CAP CER 18PF 200V C0G/NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32850 In Stock |
|
$0.2391 / $1.0200 | Buy Now |
DISTI #
CBR04C180F2GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 200 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C180F2GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2246 / $0.2357 | Buy Now |
DISTI #
80-CBR04C180F2GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 18pF C0G 0402 1% RoHS: Compliant | 15821 |
|
$0.1700 / $0.6600 | Buy Now |
DISTI #
CBR04C180F2GAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR04C180F2GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C180F2GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C180F2GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C180F2GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C180F2GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM1555C2D180FB01W | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CBR04C180F2GAC vs GQM1555C2D180FB01W |
C0402HQN201-180FNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CBR04C180F2GAC vs C0402HQN201-180FNE |
RF15N180F201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CBR04C180F2GAC vs RF15N180F201CT |
201SHL180FSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | CBR04C180F2GAC vs 201SHL180FSE-ROHS |
201R07S180GV4T | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | CBR04C180F2GAC vs 201R07S180GV4T |
GQM1555C2D180FB01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CBR04C180F2GAC vs GQM1555C2D180FB01D |
RF15N180F201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C180F2GAC vs RF15N180F201CG |
201R07S180FV4T | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | CBR04C180F2GAC vs 201R07S180FV4T |