-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1400
|
Newark | Cap, 16Pf, 50V, 1%, 0402, Capacitance:16Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 1%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Standard:-, Rohs Compliant: Yes |Kemet CBR04C160F5GAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6198 |
|
$0.0460 | Buy Now |
DISTI #
67AH8898
|
Newark | Cap, 16Pf, 50V, 0402 Rohs Compliant: Yes |Kemet CBR04C160F5GAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0690 / $0.0750 | Buy Now |
DISTI #
399-8829-1-ND
|
DigiKey | CAP CER 16PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98200 In Stock |
|
$0.0649 / $0.3600 | Buy Now |
DISTI #
CBR04C160F5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 16 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C160F5GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0546 / $0.0585 | Buy Now |
DISTI #
80-CBR04C160F5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 16pF C0G 0402 1% RoHS: Compliant | 32104 |
|
$0.0640 / $0.3600 | Buy Now |
|
Bristol Electronics | 8212 |
|
RFQ | ||
|
Quest Components | 76 |
|
$0.0882 / $0.2940 | Buy Now | |
DISTI #
CBR04C160F5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 16 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C160F5GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0546 / $0.0585 | Buy Now |
DISTI #
CBR04C160F5GAC
|
TME | Capacitor: ceramic, MLCC, 16pF, 50V, C0G (NP0), ±1%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0592 | RFQ |
DISTI #
SMC-CBR04C160F5GAC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 163 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C160F5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C160F5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C160F5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C160F5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S160FT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CBR04C160F5GAC vs 500R07S160FT4T |
500R07S160FV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR04C160F5GAC vs 500R07S160FV4T |
500R07S160GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CBR04C160F5GAC vs 500R07S160GT4Y |
500R07S160FT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000016 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | CBR04C160F5GAC vs 500R07S160FT4Y |
C1005NP0160FGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402, CHIP | Darfon Corporation | CBR04C160F5GAC vs C1005NP0160FGTS |
500R07S160FT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000016uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CBR04C160F5GAC vs 500R07S160FT4W |
500R07S160GG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000016 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CBR04C160F5GAC vs 500R07S160GG4Y |
500R07S160FG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR04C160F5GAC vs 500R07S160FG4Y |
500R07S160GG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR04C160F5GAC vs 500R07S160GG4Y |
500R07S160FG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR04C160F5GAC vs 500R07S160FG4S |