CBR04C149C2GAC
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of CBR04C149C2GAC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBR04C149C2GAC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC6486
Newark 1.40Pf 200V Rohs Compliant: Yes |Kemet CBR04C149C2GAC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1870
  • 20,000 $0.1740
  • 30,000 $0.1630
  • 50,000 $0.1560
$0.1560 / $0.1870 Buy Now
DISTI # 399-CBR04C149C2GACTR-ND
DigiKey CAP CER 1.4PF 200V C0G/NP0 0402 Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 10,000 $0.1663
$0.1663 Buy Now
DISTI # CBR04C149C2GAC
Avnet Americas Capacitor Multi-layer Ceramic 1.4pF 0.25pF 200V 0402 T/R - Tape and Reel (Alt: CBR04C149C2GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-CBR04C149C2GAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1.4pF C0G 0402 0.25pF RoHS: Compliant 0
  • 10,000 $0.1660
  • 20,000 $0.1620
  • 50,000 $0.1580
$0.1580 / $0.1660 Order Now

CAD Models for CBR04C149C2GAC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CBR04C149C2GAC by KEMET Corporation

CBR04C149C2GAC
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
20 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0000014 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
17.8571%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
17.8571%
Rated (DC) Voltage (URdc)
200 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CBR04C149C2GAC
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for CBR04C149C2GAC

This table gives cross-reference parts and alternative options found for CBR04C149C2GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C149C2GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GQM1555C2D1R4CB01D Ceramic Capacitor, Ceramic Murata Manufacturing Co Ltd CBR04C149C2GAC vs GQM1555C2D1R4CB01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR04C149C2GAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR04C149C2GAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CBR04C149C2GAC would you like to use for your alert(s)?
  • Please alert me when CBR04C149C2GAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBR04C149C2GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR04C149C2GAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBR04C149C2GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR04C149C2GAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR04C149C2GAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: