-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7528
|
Newark | Cap, 12Pf, 100V, 1%, 0402, Capacitance:12Pf, Voltage Rating:100V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 1%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Rohs Compliant: Yes |Kemet CBR04C120F1GAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6808 |
|
$0.2330 / $0.4190 | Buy Now |
DISTI #
399-11248-1-ND
|
DigiKey | CAP CER 12PF 100V C0G/NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
805 In Stock |
|
$0.1814 / $0.6800 | Buy Now |
DISTI #
CBR04C120F1GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 100 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C120F1GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1724 / $0.1810 | Buy Now |
DISTI #
80-CBR04C120F1GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 12pF C0G 0402 1% RoHS: Compliant | 13093 |
|
$0.1780 / $0.4600 | Buy Now |
DISTI #
V72:2272_13927518
|
Arrow Electronics | Cap Ceramic 12pF 100V C0G 1% Pad SMD 0402 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1728 Container: Cut Strips | Americas - 3184 |
|
$0.1222 / $0.1829 | Buy Now |
DISTI #
25805375
|
Verical | Cap Ceramic 12pF 100V C0G 1% Pad SMD 0402 125°C Medical T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1728 | Americas - 3184 |
|
$0.1222 / $0.1346 | Buy Now |
DISTI #
CBR04C120F1GAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR04C120F1GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C120F1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C120F1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C120F1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C120F1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0402FRNPO0BN120 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CBR04C120F1GAC vs CQ0402FRNPO0BN120 |
RF15N120F101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C120F1GAC vs RF15N120F101CG |
0402N120F101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | Walsin Technology Corporation | CBR04C120F1GAC vs 0402N120F101LT |
MG15N120F101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR04C120F1GAC vs MG15N120F101CG |
101SHL120FSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | CBR04C120F1GAC vs 101SHL120FSE-ROHS |
C1005NP0120FHTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | CBR04C120F1GAC vs C1005NP0120FHTS |
HH15N120F101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C120F1GAC vs HH15N120F101CG |
C0402HQN101-120FNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CBR04C120F1GAC vs C0402HQN101-120FNE |
MG15N120F101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR04C120F1GAC vs MG15N120F101CT |
CQ0402FPNPO0BN120 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CBR04C120F1GAC vs CQ0402FPNPO0BN120 |