Part Details for CBR04C108A2GAC by KEMET Corporation
Overview of CBR04C108A2GAC by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBR04C108A2GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC6417
|
Newark | .100Pf 200V Rohs Compliant: Yes |Kemet CBR04C108A2GAC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4620 | Buy Now |
DISTI #
399-CBR04C108A2GACTR-ND
|
DigiKey | .100PF 200V Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4559 | Buy Now |
DISTI #
CBR04C108A2GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.1pF 0.05pF 200V 0402 T/R - Tape and Reel (Alt: CBR04C108A2GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |