-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBR02C959B5GAC by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8788
|
Newark | Cap, 9.5Pf, 50V, 0201, Capacitance:9.5Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Series, Capa... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14980 |
|
$0.0670 / $0.1390 | Buy Now |
DISTI #
399-CBR02C959B5GACTR-ND
|
DigiKey | CAP CER 9.5PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0468 | Buy Now |
DISTI #
CBR02C959B5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 9.5 pF, 50 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0352 / $0.0387 | Buy Now |
DISTI #
80-CBR02C959B5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 9.5pF C0G 0201 0.1pF RoHS: Compliant | 0 |
|
$0.0450 / $0.2800 | Order Now |
DISTI #
CBR02C959B5GAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR02C959B5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C959B5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C959B5GAC
KEMET Corporation
CAPACITOR, CERAMIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000095 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.0526% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.0526% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C959B5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C959B5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM0335C1H9R5BA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.0526% +Tol, 1.0526% -Tol, C0G, -/+30ppm/Cel TC, 0.0000095uF, 0201, | CBR02C959B5GAC vs GRM0335C1H9R5BA01B |
GRM0335C1H9R5BA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 9.5pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | CBR02C959B5GAC vs GRM0335C1H9R5BA01D |
GRM0335C1H9R5BD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000095uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CBR02C959B5GAC vs GRM0335C1H9R5BD01B |
RF03N9R5B500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CBR02C959B5GAC vs RF03N9R5B500CG |
CQ0201BRNPO9BN9R5 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0526% +Tol, 1.0526% -Tol, C0G, 30ppm/Cel TC, 0.0000095uF, Surface Mount, 0201, CHIP | CBR02C959B5GAC vs CQ0201BRNPO9BN9R5 |
RF03N9R5B500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CBR02C959B5GAC vs RF03N9R5B500CT |
GRM0335C1H9R5BD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000095uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CBR02C959B5GAC vs GRM0335C1H9R5BD01J |
GJM0335C1H9R5BB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.05% +Tol, 1.05% -Tol, C0G, 30ppm/Cel TC, 0.0000095uF, Surface Mount, 0201, CHIP | CBR02C959B5GAC vs GJM0335C1H9R5BB01D |
GRM0335C1H9R5BD01F | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000095uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CBR02C959B5GAC vs GRM0335C1H9R5BD01F |
NMC-Q0201NPO9R5B50TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, | CBR02C959B5GAC vs NMC-Q0201NPO9R5B50TRPF |