-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+60ppm/Cel TC, 0.000027uF, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5883
|
Newark | 27.0Pf 25.0V Rohs Compliant: Yes |Kemet CBR02C270F3GAC RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2020 / $0.2440 | Buy Now |
DISTI #
399-CBR02C270F3GACCT-ND
|
DigiKey | CAP CER 27PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9188 In Stock |
|
$0.1949 / $0.7300 | Buy Now |
DISTI #
CBR02C270F3GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 25 V, ± 1%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C270F3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1921 | Buy Now |
DISTI #
80-CBR02C270F3GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 27pF C0G 0201 1% RoHS: Compliant | 0 |
|
$0.1910 / $0.7300 | Order Now |
DISTI #
CBR02C270F3GAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 27pF C0G 0201 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.1980 | Buy Now |
DISTI #
CBR02C270F3GAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR02C270F3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C270F3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C270F3GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+60ppm/Cel TC, 0.000027uF, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C270F3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C270F3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05N270FV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0201, | Johanson Dielectrics Inc | CBR02C270F3GAC vs 250R05N270FV4T |
C0201C0G250-270FPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CBR02C270F3GAC vs C0201C0G250-270FPD |
GRM0335C1E270FA01J | Capacitor, Ceramic, Chip, General Purpose, 27pF, 25V, ±1%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR02C270F3GAC vs GRM0335C1E270FA01J |
AU013A270FA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0201, | Kyocera AVX Components | CBR02C270F3GAC vs AU013A270FA74A |
02013A270FA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CBR02C270F3GAC vs 02013A270FA77A |
CQ0201FPNPO8BN270 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CBR02C270F3GAC vs CQ0201FPNPO8BN270 |
C0201COG250-270FPBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0201, | VENKEL LTD | CBR02C270F3GAC vs C0201COG250-270FPBB |
GRT0335C1E270FA02J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000027 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CBR02C270F3GAC vs GRT0335C1E270FA02J |
02013A270FAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CBR02C270F3GAC vs 02013A270FAT9A |
C0201C0G250-270FNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | VENKEL LTD | CBR02C270F3GAC vs C0201C0G250-270FNU |