Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
7 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Cap, 2.6Pf, 50V, 0201, Capacitance:2.6Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric], Automotive Qualification Standard:-, rohs Compliant: Yes |Kemet CBR02C269B5GAC
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
0
10
$0.1220
25
$0.1050
50
$0.0870
100
$0.0710
250
$0.0620
500
$0.0540
1,000
$0.0460
$0.0460 / $0.1220
Buy Now
Details
DISTI #
399-CBR02C269B5GACTR-ND
DigiKey
CAP CER 2.6PF 50V C0G/NP0 0201
Min Qty:
15000
Lead time:
22 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.0314
Buy Now
Details
Avnet Americas
Multilayer Ceramic Capacitor, 2.6 pF, 50 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C269B5GAC)
RoHS:
Compliant
Min Qty:
15000
Package Multiple:
15000
Lead time:
21 Weeks, 0 Days
Container:
Reel
0
RFQ
Details
DISTI #
80-CBR02C269B5GAC
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.6pF C0G 0201 0.1pF
RoHS:
Compliant
0
1
$0.2100
10
$0.1170
100
$0.0680
1,000
$0.0440
2,500
$0.0420
10,000
$0.0340
15,000
$0.0330
$0.0330 / $0.2100
Order Now
Details
Avnet Abacus
- Tape and Reel (Alt: CBR02C269B5GAC)
RoHS:
Compliant
Min Qty:
15000
Package Multiple:
15000
Lead time:
25 Weeks, 0 Days
Container:
Reel
Abacus - 0
Buy Now
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
TR, PUNCHED PAPER, 7 INCH
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
CAPACITOR, CERAMIC
VS
Select a part to compare
Choose Part to Compare
Search a specific part
RF03N2R6B500CG - Walsin Technology Corporation
NMC-Q0201NPO2R6B50TRPF - NIC Components Corp
RF03N2R6B500CT - Walsin Technology Corporation
GRM0335C1H2R6BD01B - Murata Manufacturing Co Ltd
GRM0335C1H2R6BA01C - Murata Manufacturing Co Ltd
CQ0201BRNPO9BN2R6 - YAGEO Corporation
CQ0201BPNPO9BN2R6 - YAGEO Corporation
This table gives cross-reference parts and alternative options found for CBR02C269B5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C269B5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
RF03N2R6B500CG
Ceramic Capacitor, Ceramic,
Walsin Technology Corporation
CBR02C269B5GAC vs RF03N2R6B500CG
NMC-Q0201NPO2R6B50TRPF
Ceramic Capacitor, Ceramic,
NIC Components Corp
CBR02C269B5GAC vs NMC-Q0201NPO2R6B50TRPF
RF03N2R6B500CT
Ceramic Capacitor, Ceramic,
Walsin Technology Corporation
CBR02C269B5GAC vs RF03N2R6B500CT
GRM0335C1H2R6BD01B
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000026uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
CBR02C269B5GAC vs GRM0335C1H2R6BD01B
GRM0335C1H2R6BA01C
Ceramic Capacitor, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.0000026uF, 0201,
Murata Manufacturing Co Ltd
CBR02C269B5GAC vs GRM0335C1H2R6BA01C
CQ0201BRNPO9BN2R6
Ceramic Capacitor, Ceramic,
YAGEO Corporation
CBR02C269B5GAC vs CQ0201BRNPO9BN2R6
CQ0201BPNPO9BN2R6
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0201, CHIP
YAGEO Corporation
CBR02C269B5GAC vs CQ0201BPNPO9BN2R6