Capacitors
CBR02C269B3GAC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of CBR02C269B3GAC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBR02C269B3GAC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC5880
Newark 2.60Pf 25.0V Rohs Compliant: Yes |Kemet CBR02C269B3GAC RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0470
  • 20,000 $0.0400
  • 30,000 $0.0380
  • 50,000 $0.0330
$0.0330 / $0.0470 Buy Now
DISTI # 399-CBR02C269B3GACTR-ND
DigiKey CAP CER 2.6PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0410
$0.0410 Buy Now
DISTI # CBR02C269B3GAC
Avnet Americas Capacitor Multi-layer Ceramic 2.6pF 0.1pF 25V 0201 T/R - Tape and Reel (Alt: CBR02C269B3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-CBR02C269B3GAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.6pF C0G 0201 0.1pF RoHS: Compliant 0
  • 1 $0.2300
  • 10 $0.1450
  • 100 $0.0830
  • 1,000 $0.0540
  • 2,500 $0.0510
  • 10,000 $0.0430
  • 15,000 $0.0390
  • 45,000 $0.0380
$0.0380 / $0.2300 Order Now

CAD Models for CBR02C269B3GAC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CBR02C269B3GAC by KEMET Corporation

CBR02C269B3GAC
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0000026 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.8462%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
3.8462%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. CBR02C269B3GAC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CBR02C269B3GAC

This table gives cross-reference parts and alternative options found for CBR02C269B3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C269B3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CQ0201BRNPO8BN2R6 Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.8462% +Tol, 3.8462% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0201, YAGEO Corporation CBR02C269B3GAC vs CQ0201BRNPO8BN2R6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR02C269B3GAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR02C269B3GAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CBR02C269B3GAC would you like to use for your alert(s)?
  • Please alert me when CBR02C269B3GAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBR02C269B3GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR02C269B3GAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBR02C269B3GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR02C269B3GAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR02C269B3GAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: