Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
7 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
1.30Pf 50.0V Rohs Compliant: Yes |Kemet CBR02C139A5GAC
RoHS:
Compliant
Min Qty:
15000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
10,000
$0.0790
20,000
$0.0680
30,000
$0.0640
50,000
$0.0560
$0.0560 / $0.0790
Buy Now
Details
DISTI #
399-CBR02C139A5GACTR-ND
DigiKey
CAP CER 1.3PF 50V C0G/NP0 0201
Min Qty:
15000
Lead time:
22 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.0659
Buy Now
Details
Avnet Americas
Multilayer Ceramic Capacitor, 1.3 pF, 50 V, ± 0.05pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C139A5GAC)
RoHS:
Compliant
Min Qty:
15000
Package Multiple:
15000
Lead time:
21 Weeks, 0 Days
Container:
Reel
0
$0.0465
Buy Now
Details
DISTI #
80-CBR02C139A5GAC
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.3pF C0G 0201 0.05pF
RoHS:
Compliant
0
15,000
$0.0620
45,000
$0.0600
90,000
$0.0560
$0.0560 / $0.0620
Order Now
Details
Avnet Abacus
- Tape and Reel (Alt: CBR02C139A5GAC)
RoHS:
Compliant
Min Qty:
15000
Package Multiple:
15000
Lead time:
25 Weeks, 0 Days
Container:
Reel
Abacus - 0
Buy Now
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
TR, PUNCHED PAPER, 7 INCH
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
CAPACITOR, CERAMIC
VS
Select a part to compare
Choose Part to Compare
Search a specific part
GRM0335C1H1R3WD01D - Murata Manufacturing Co Ltd
GRM0335C1H1R3WA01C - Murata Manufacturing Co Ltd
GRM0335C1H1R3WD01J - Murata Manufacturing Co Ltd
GRM0335C1H1R3WA01B - Murata Manufacturing Co Ltd
GRM0335C1H1R3WD01B - Murata Manufacturing Co Ltd
RF03N1R3A500CT - Walsin Technology Corporation
NMC-Q0201NPO1R3A50TRPF - NIC Components Corp
This table gives cross-reference parts and alternative options found for CBR02C139A5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C139A5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
GRM0335C1H1R3WD01D
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
CBR02C139A5GAC vs GRM0335C1H1R3WD01D
GRM0335C1H1R3WA01C
Ceramic Capacitor, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0201,
Murata Manufacturing Co Ltd
CBR02C139A5GAC vs GRM0335C1H1R3WA01C
GRM0335C1H1R3WD01J
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000013uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
CBR02C139A5GAC vs GRM0335C1H1R3WD01J
GRM0335C1H1R3WA01B
Ceramic Capacitor, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0201,
Murata Manufacturing Co Ltd
CBR02C139A5GAC vs GRM0335C1H1R3WA01B
GRM0335C1H1R3WD01B
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000013uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
CBR02C139A5GAC vs GRM0335C1H1R3WD01B
RF03N1R3A500CT
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP
Walsin Technology Corporation
CBR02C139A5GAC vs RF03N1R3A500CT
NMC-Q0201NPO1R3A50TRPF
Ceramic Capacitor, Ceramic,
NIC Components Corp
CBR02C139A5GAC vs NMC-Q0201NPO1R3A50TRPF