Part Details for CBPFS-0881 by Crystek Corporation
Overview of CBPFS-0881 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0881AGBA-GAF-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
UPD78F0881GB(A)-GAF-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD78F0881GB(A2)-GAF-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for CBPFS-0881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1440-ND
|
DigiKey | FILTER SAW 881.5MHZ INLINE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$32.4000 / $36.7200 | Buy Now |
DISTI #
549-CBPFS-0881
|
Mouser Electronics | Signal Conditioning 881.5MHz BW 25MHz -40C +85C RoHS: Compliant | 4 |
|
$32.9000 / $47.7000 | Buy Now |