-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 942MHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2942CDCB#TRPBF | Analog Devices | Bat Gas Gauge w/ Temp, V Measu | |
DC1942C | Analog Devices | LTC6804-2 Demo Board - Address | |
LTC2942CDCB#TRMPBF | Analog Devices | Bat Gas Gauge w/ Temp, V Measu |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-CBP4-942C+-ND
|
DigiKey | BANDPASS FLTR / SURF MT / ROHS Min Qty: 1 Lead time: 13 Weeks Container: Strip |
16 In Stock |
|
$50.8375 / $53.0500 | Buy Now |
DISTI #
139-CBP4-942C+
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 7 |
|
$50.0200 / $53.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBP4-942C+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
CBP4-942C+
Mini-Circuits
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 942MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 5 W | |
Center or Cutoff Frequency (fo/fc) | 942 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5.33 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.6 dB | |
Length | 19.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
VSWR | 1.67 | |
Width | 19.05 mm |