Part Details for CBP37-C by Panduit Corp
Overview of CBP37-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBP37-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1401
|
Newark | Computers, Hardware, Standoff Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:-, Thread Size - Imperial:-, Standoff Type:Round Male-Male, Body Length:-, Overall Length:-, External Width:-, Product Range:- Rohs Compliant: Yes |Panduit CBP37-C RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$35.3400 / $40.5700 | Buy Now |
DISTI #
298-1130-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLN 9.4MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4052 / $0.5000 | Buy Now |
DISTI #
CBP37-C
|
Avnet Americas | Connector Accessories Circuit Board Post Nylon 6/6 Natural - Bulk (Alt: CBP37-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5200 | Buy Now |
DISTI #
644-CBP37-C
|
Mouser Electronics | Standoffs & Spacers CB POST NYLON RoHS: Compliant | 440 |
|
$0.4050 / $0.4900 | Buy Now |
DISTI #
E02:0323_03820524
|
Arrow Electronics | Spacer Circuit Board Post 4.7mm-OD 9.4mm-LG Nylon 6/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2314 | Europe - 1150 |
|
$0.3766 / $0.4908 | Buy Now |
DISTI #
71091246
|
RS | Circuit Board Post, .38" (9.7mm) Post | Panduit CBP37-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4040 / $0.4600 | RFQ |
DISTI #
PANCBP37-C
|
Heilind Electronics | Circuit Board Post, .38 Post (9.7mm) | Americas - 0 in Stock |
|
$0.3355 / $0.3635 | Buy Now |
|
Onlinecomponents.com | Circuit board post, .38" (9.7mm) post, standard package. RoHS: Compliant |
2800 In Stock |
|
$0.4077 / $0.4535 | Buy Now |
DISTI #
77271160
|
Verical | Spacer Circuit Board Post 4.7mm-OD 9.4mm-LG Nylon 6/6 RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2314 | Americas - 1147 |
|
$0.3758 / $0.4403 | Buy Now |
DISTI #
000000000000621037
|
Sager | Standoffs & Spacers CB POST NYLON Min Qty: 1 | 0 |
|
$0.1753 | Buy Now |
Part Details for CBP37-C
CBP37-C CAD Models
CBP37-C Part Data Attributes
|
CBP37-C
Panduit Corp
Buy Now
|
Compare Parts:
CBP37-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |