Part Details for CBP1251-10G by Filtran Ltd
Overview of CBP1251-10G by Filtran Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Part Details for CBP1251-10G
CBP1251-10G CAD Models
CBP1251-10G Part Data Attributes
|
CBP1251-10G
Filtran Ltd
Buy Now
Datasheet
|
Compare Parts:
CBP1251-10G
Filtran Ltd
General Purpose Inductor, 1uH, 20%, Ferrite-Core
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FILTRAN LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin Type | |
Core Material | Ferrite | |
DC Resistance | 0.003 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 12.7 mm | |
Lead Spacing | 13.97 mm | |
Package Diameter | 16.764 mm | |
Package Length | 21.336 mm | |
Package Style | Radial | |
Rated Current-Max | 87 A | |
Tolerance | 20% |