Part Details for CBP-1414A+ by Mini-Circuits
Overview of CBP-1414A+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for CBP-1414A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-CBP-1414A+TR-ND
|
DigiKey | CERAMIC RESONATOR BAND PASS FILT Min Qty: 10 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$90.1120 | Buy Now |
DISTI #
139-CBP-1414A+
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 0 |
|
$88.1300 | Order Now |
Part Details for CBP-1414A+
CBP-1414A+ CAD Models
CBP-1414A+ Part Data Attributes
|
CBP-1414A+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
CBP-1414A+
Mini-Circuits
Band Pass Filter, 1414MHz, 16 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 4 W | |
Center or Cutoff Frequency (fo/fc) | 1414 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 5.72 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
JESD-609 Code | e4 | |
Length | 26.24 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 13 INCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR | 2.1 | |
Width | 13.97 mm |