Part Details for CBP-1120F+ by Mini-Circuits
Overview of CBP-1120F+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBP-1120F+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-CBP-1120F+-ND
|
DigiKey | RF FILTER BANDPASS 1.12GHZ 17SMD Min Qty: 1 Lead time: 11 Weeks Container: Strip |
7 In Stock |
|
$59.5750 / $72.2000 | Buy Now |
DISTI #
139-CBP-1120F+
|
Mouser Electronics | Signal Conditioning Ceramic Resonator Band Pass Filter RoHS: Compliant | 16 |
|
$58.2700 / $58.9300 | Buy Now |
Part Details for CBP-1120F+
CBP-1120F+ CAD Models
CBP-1120F+ Part Data Attributes:
|
CBP-1120F+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
CBP-1120F+
Mini-Circuits
Band Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 1120 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6.07 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.6 dB | |
Length | 26.67 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
VSWR | 1.8 | |
Width | 22.23 mm |