Part Details for CBMC E4 24DC/1-10A S-R-C by Phoenix Contact
Overview of CBMC E4 24DC/1-10A S-R-C by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for CBMC E4 24DC/1-10A S-R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-channel electronic device circuit breaker that can be preconfigured - for protecting four loads at 24 V DC in the event of overload and short circuit. With status output - reset input - and electronic locking of the set nominal currents. For installation on DIN rails. RoHS: Compliant | 0 |
|
$113.6500 / $145.4800 | Buy Now |
|
Master Electronics | Multi-channel electronic device circuit breaker that can be preconfigured - for protecting four loads at 24 V DC in the event of overload and short circuit. With status output - reset input - and electronic locking of the set nominal currents. For installation on DIN rails. RoHS: Compliant | 0 |
|
$113.6500 / $145.4800 | Buy Now |