Part Details for CBM7W2S35S0T20-1062.0 by Amphenol Positronic
Results Overview of CBM7W2S35S0T20-1062.0 by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBM7W2S35S0T20-1062.0 Information
CBM7W2S35S0T20-1062.0 by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1062-BL | Coilcraft Inc | General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT | |
10106267-2004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+16S+1HP PF, Vertical, Header. | |
10106268-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HP+24S+12HP STB, Vertical, Receptacle. |
Price & Stock for CBM7W2S35S0T20-1062.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSCBM7W2S35S0T20-1062.0
|
Heilind Electronics | DSUB CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSCBM7W2S35S0T20-1062.0
|
Interstate Connecting Components | DSUB CONNECTOR | 0 |
|
Buy Now |