Datasheets
CBM36W4M2000X-759.1 by: Amphenol Positronic

D Subminiature Connector,

Part Details for CBM36W4M2000X-759.1 by Amphenol Positronic

Overview of CBM36W4M2000X-759.1 by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBM36W4M2000X-759.1

Part # Distributor Description Stock Price Buy
DISTI # 276-36W4M2000X7591
Mouser Electronics D-Sub Mixed Contact Connectors D-Sub Male Connector 36P Solder Cup 36W4 Tin Shell 0
  • 25 $77.2400
  • 50 $74.6600
  • 100 $70.5400
$70.5400 / $77.2400 Order Now
DISTI # POSCBM36W4M2000X-759.1
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSCBM36W4M2000X-759.1
Interstate Connecting Components   0
Buy Now

Part Details for CBM36W4M2000X-759.1

CBM36W4M2000X-759.1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CBM36W4M2000X-759.1 Part Data Attributes

CBM36W4M2000X-759.1 Amphenol Positronic
Buy Now Datasheet
Compare Parts:
CBM36W4M2000X-759.1 Amphenol Positronic D Subminiature Connector,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
Body Breadth 0.605 inch
Body Depth 0.275 inch
Body Length 2.635 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Plating Thickness 50u inch
Rated Current (Signal) 7.5 A
Reference Standard CSA; UL
Shell Finish TIN
Shell Material STEEL
Shell Size 5/D
Terminal Length 0.125 inch
Termination Type SOLDER
Total Number of Contacts 36
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBM36W4M2000X-759.1 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBM36W4M2000X-759.1 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of CBM36W4M2000X-759.1 would you like to use for your alert(s)?
  • Please alert me when CBM36W4M2000X-759.1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBM36W4M2000X-759.1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBM36W4M2000X-759.1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBM36W4M2000X-759.1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBM36W4M2000X-759.1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBM36W4M2000X-759.1 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: