CBM08YTAN601
Description: Ferrite Chip,

Overview of CBM08YTAN601 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CBM08YTAN601 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBM08YTAN601 by Viking Tech Corp

CBM08YTAN601
Viking Tech Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.8 Ω
Filter Type
FERRITE CHIP
Height
1.6 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
60 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.2 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
Want to compare parts?
  1. CBM08YTAN601
    Viking Tech Corp
    Ferrite Chip,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBM08YTAN601 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBM08YTAN601 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CBM08YTAN601 would you like to use for your alert(s)?
  • Please alert me when CBM08YTAN601 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBM08YTAN601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBM08YTAN601 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBM08YTAN601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBM08YTAN601.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBM08YTAN601 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: