Part Details for CBM03YTBN301 by Viking Technology
Overview of CBM03YTBN301 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM03YTBN301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBM03YTBN301
|
TME | Ferrite: bead, SMD, 450mA, 0603, R: 350mΩ, -55÷125°C, ±25%, Z: 300Ω Min Qty: 4000 | 4000 |
|
$0.0060 | Buy Now |