Part Details for CBM02YTAN400 by Viking Technology
Overview of CBM02YTAN400 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM02YTAN400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0065 | Buy Now |
DISTI #
CBM02YTAN400
|
TME | Ferrite: bead, SMD, 300mA, 0402, R: 200mΩ, -55÷125°C, ±25%, Z: 40Ω Min Qty: 10000 | 0 |
|
$0.0045 | RFQ |