Part Details for CBM-A232S-125-482 by Same Sky
Overview of CBM-A232S-125-482 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL314WBCPZ-RL | Analog Devices | Hi-G low power XL for CbM |
Price & Stock for CBM-A232S-125-482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-A232S-125-482-ND
|
DigiKey | FAN BLOWER 119.3X32MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
183 In Stock |
|
$11.5506 / $15.7500 | Buy Now |
DISTI #
490-CBMA232S125482
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 120 mm sq uare, 32 mm, 12 Vdc RoHS: Compliant | 195 |
|
$11.3100 / $11.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 20 Lead time: 19 Weeks Container: Box | 0Box |
|
$12.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2600 / $30.8400 | Buy Now |
Part Details for CBM-A232S-125-482
CBM-A232S-125-482 CAD Models
CBM-A232S-125-482 Part Data Attributes
|
CBM-A232S-125-482
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CBM-A232S-125-482
Same Sky
120 mm x 120 mm Dc Centrifugal Blower, Sleeve Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Additional Feature | APPROVAL: UL | |
Airflow | 23.07 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | SLEEVE | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Height | 119 mm | |
Length | 119.3 mm | |
Life Expectancy | 30000 h | |
Noise | 48.2 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 23.876 mmH2O | |
Rated Current | 0.57 A | |
Rated Power | 6.84 W | |
Rated Voltage | 12 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 207.5 g | |
Width | 32 mm |