There are no models available for this part yet.
Overview of CBM-7530BF-140-454-22 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL314WBCPZ-RL | Analog Devices | Hi-G low power XL for CbM |
Price & Stock for CBM-7530BF-140-454-22 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-CBM-7530BF-140-454-22-ND
|
DigiKey | DC BLOWER, 75.7 X 75.7 X 30 MM, Min Qty: 600 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$10.1366 | Buy Now | |
DISTI #
179-CB7530BF14045422
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 75.7 x 75.7 x 30 mm, 12 Vdc, ball, 4000 RPM, 13.61 CFM, TS/PWM RoHS: Compliant | 0 |
|
$10.1300 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 200 Container: Box | 0Box |
|
$10.3800 | Buy Now |
CAD Models for CBM-7530BF-140-454-22 by Same Sky
Part Data Attributes for CBM-7530BF-140-454-22 by Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|