Part Details for CBM-7530BF-120-282-20 by Same Sky
Overview of CBM-7530BF-120-282-20 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL314WBCPZ-RL | Analog Devices | Hi-G low power XL for CbM |
Price & Stock for CBM-7530BF-120-282-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-7530BF-120-282-20-ND
|
DigiKey | DC BLOWER, 75.7 X 75.7 X 30 MM, Min Qty: 1 Lead time: 11 Weeks Container: Box |
167 In Stock |
|
$7.6798 / $10.5700 | Buy Now |
DISTI #
179-CB7530BF12028220
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 75.7 x 75.7 x 30 mm, 12 Vdc, ball, 2000 RPM, 6.59 CFM, TS RoHS: Compliant | 179 |
|
$7.7600 / $10.6200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$7.9800 | Buy Now |