Part Details for CBM-5020B-160-360-20 by Same Sky
Overview of CBM-5020B-160-360-20 by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL314WBCPZ-RL | Analog Devices | Hi-G low power XL for CbM | |
ADRF5020BCCZN-R7 | Analog Devices | High isolation SPDT, 30GHz, fa | |
ADRF5020BCCZN | Analog Devices | High isolation SPDT, 30GHz, fa |
Price & Stock for CBM-5020B-160-360-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-CBM5020B16036020
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 49.2 x 49.8 x 20 mm, 12 Vdc, ball, 6000 RPM, 6.14 CFM, TS RoHS: Compliant | 196 |
|
$7.4700 / $9.0900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$7.9800 | Buy Now |
Part Details for CBM-5020B-160-360-20
CBM-5020B-160-360-20 CAD Models
CBM-5020B-160-360-20 Part Data Attributes
|
CBM-5020B-160-360-20
Same Sky
Buy Now
|
Compare Parts:
CBM-5020B-160-360-20
Same Sky
|
Samacsys Manufacturer | Same Sky |