Part Details for CBM-5015CF-135-293-20 by Same Sky
Overview of CBM-5015CF-135-293-20 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL314WBCPZ-RL | Analog Devices | Hi-G low power XL for CbM |
Price & Stock for CBM-5015CF-135-293-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-5015CF-135-293-20-ND
|
DigiKey | DC BLOWER, 51.7 X 51.25 X 14.9 M Min Qty: 1 Lead time: 19 Weeks Container: Box |
187 In Stock |
|
$4.3596 / $5.9400 | Buy Now |
DISTI #
179-CB5015CF13529320
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 51.7 x 51.25 x 14.9 mm, 12 Vdc, omniCOOL, 3500 RPM, 2.22 CFM, TS RoHS: Compliant | 122 |
|
$4.2100 / $4.7900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$4.3800 | Buy Now |
Part Details for CBM-5015CF-135-293-20
CBM-5015CF-135-293-20 CAD Models
CBM-5015CF-135-293-20 Part Data Attributes
|
CBM-5015CF-135-293-20
Same Sky
Buy Now
|
Compare Parts:
CBM-5015CF-135-293-20
Same Sky
|
Samacsys Manufacturer | Same Sky |