Part Details for CBM-4007C-150-238-22 by Same Sky
Overview of CBM-4007C-150-238-22 by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL314WBCPZ-RL | Analog Devices | Hi-G low power XL for CbM |
Price & Stock for CBM-4007C-150-238-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-CBM4007C15023822
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 40 mm square, 7 mm, 12 Vdc, omniCOOL, 5000 RPM, 1.42 CFM, TS/PWM RoHS: Compliant | 145 |
|
$6.3500 / $7.7700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 160 Package Multiple: 160 Container: Box | 0Box |
|
$6.7800 | Buy Now |