Part Details for CBM-4007C-065-295-20 by Same Sky
Overview of CBM-4007C-065-295-20 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL314WBCPZ-RL | Analog Devices | Hi-G low power XL for CbM |
Price & Stock for CBM-4007C-065-295-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-4007C-065-295-20-ND
|
DigiKey | DC BLOWER, 40 MM SQUARE, 7 MM, 5 Min Qty: 480 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6136 | Buy Now |
DISTI #
179-CBM4007C06529520
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 40 mm square, 7 mm, 5 Vdc, omniCOOL, 6500 RPM, 1.85 CFM, TS RoHS: Compliant | 0 |
|
$5.3900 / $5.6100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 480 Package Multiple: 160 Container: Box | 0Box |
|
$5.3000 | Buy Now |