Part Details for CBLS350A by Essentra Components
Overview of CBLS350A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBLS350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5788-ND
|
DigiKey | PCB SPRT,TOP HL:LOCK ARROW .118 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
1097 In Stock |
|
$0.3531 / $0.6900 | Buy Now |
DISTI #
144-CBLS350A
|
Mouser Electronics | Standoffs & Spacers CB LOCKING SUPPORT:NYL NATURAL RoHS: Compliant | 0 |
|
$0.2480 / $0.4300 | Order Now |
DISTI #
70909176
|
RS | Spacer, Dual Locking Arrowhead, Length .748in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBLS350A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3270 / $0.3560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2660 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 19.0 mm (0.748 in) RoHS: Compliant | 0 |
|
$0.2681 / $0.4075 | Buy Now |