Part Details for CBL-UA-P6-1 by CUI Devices
Overview of CBL-UA-P6-1 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBL-UA-P6-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5944-ND
|
DigiKey | CBL ASY BARREL PL-USB A PL 3.28' Min Qty: 1 Lead time: 24 Weeks Container: Bag |
2253 In Stock |
|
$1.4250 / $2.0200 | Buy Now |
DISTI #
490-CBL-UA-P6-1
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB Cable, Type A Plug to Dc Barrel Plug 2.5 x 5.5 mm, USB 2.0, 28 AWG, 1 m, Black, PVC RoHS: Compliant | 2485 |
|
$1.3900 / $2.0200 | Buy Now |
DISTI #
V99:2348_22887900
|
Arrow Electronics | USB Cable, Type A Plug to Dc Barrel Plug 2.5 x 5.5 mm, 28 AWG, 1 m, Black, PVC Min Qty: 114 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1847 | Americas - 3741 |
|
$0.8583 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 150 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $2.2400 | Buy Now |
DISTI #
32436960
|
Verical | USB Cable, Type A Plug to Dc Barrel Plug 2.5 x 5.5 mm, 28 AWG, 1 m, Black, PVC Min Qty: 114 Package Multiple: 1 Date Code: 1847 | Americas - 3741 |
|
$0.8583 | Buy Now |
Part Details for CBL-UA-P6-1
CBL-UA-P6-1 CAD Models
CBL-UA-P6-1 Part Data Attributes
|
CBL-UA-P6-1
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CBL-UA-P6-1
CUI Devices
USB Cable, Type A Plug to Dc Barrel Plug 2.5 x 5.5 mm, 28 AWG, 1 m, Black, PVC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CUI Devices | |
Connector Support Type | CABLE ASSEMBLY |