Part Details for CBL-UA-MB-20BP by CUI Devices
Overview of CBL-UA-MB-20BP by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBL-UA-MB-20BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBL-UA-MB-20BP-ND
|
DigiKey | CBL USB2.0 A PLG-MIN B PLG 6.56' Min Qty: 1 Lead time: 24 Weeks Container: Box |
1037 In Stock |
|
$3.4039 / $6.1400 | Buy Now |
DISTI #
490-CBL-UA-MB-20BP
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Cable, USB, 2000 mm, Type A 2.0 to Mini B 2.0, 28 AWG, PVC, Black RoHS: Compliant | 619 |
|
$3.5800 / $6.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | USB Cables / IEEE 1394 Cables USB Cable, Type A Plug to Mini B Plug, USB 2.0, 28 AWG RoHS: Compliant |
900 In Stock |
|
$3.2200 / $4.9900 | Buy Now |
|
Master Electronics | USB Cables / IEEE 1394 Cables USB Cable, Type A Plug to Mini B Plug, USB 2.0, 28 AWG RoHS: Compliant |
900 In Stock |
|
$3.2200 / $4.9900 | Buy Now |
Part Details for CBL-UA-MB-20BP
CBL-UA-MB-20BP CAD Models
CBL-UA-MB-20BP Part Data Attributes
|
CBL-UA-MB-20BP
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CBL-UA-MB-20BP
CUI Devices
USB Cable, Type A Plug to Mini B Plug, USB 2.0, 28 AWG; Wire Gauge (AWG): 28; Voltage Rating (Vdc): 30; Shielding: Yes; Current Rating (A): 1; Color: Black; Cable Length (mm): 2000; USB Standard: USB 2.0; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 80; Connector 1: Type A Plug; Connector 2: Mini B Plug; Cable Style: Round; Jacket Material: PVC; Wire Diameter (mm): 4.7t
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Connector Support Type | CABLE ASSEMBLY |