Part Details for CBL-UA-MB-10BP by Same Sky
Overview of CBL-UA-MB-10BP by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for CBL-UA-MB-10BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBL-UA-MB-10BP-ND
|
DigiKey | CBL USB2.0 A PLG-MIN B PLG 3.28' Min Qty: 1050 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7943 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 150 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $4.9500 | Buy Now |
Part Details for CBL-UA-MB-10BP
CBL-UA-MB-10BP CAD Models
CBL-UA-MB-10BP Part Data Attributes
|
CBL-UA-MB-10BP
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CBL-UA-MB-10BP
Same Sky
USB Cable, Type A Plug to Mini B Plug, USB 2.0, 28 AWG; Wire Gauge (AWG): 28; Voltage Rating (Vdc): 30; Shielding: Yes; Current Rating (A): 1; Color: Black; Cable Length (mm): 1000; USB Standard: USB 2.0; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 80; Connector 1: Type A Plug; Connector 2: Mini B Plug; Cable Style: Round; Jacket Material: PVC; Wire Diameter (mm): 4.7t
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Connector Support Type | CABLE ASSEMBLY |