Part Details for CBL-98286 by SOURIAU-SUNBANK
Overview of CBL-98286 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for CBL-98286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T0910
|
Newark | J2/3 Male Tinax Contact |Souriau-Sunbank/eaton CBL-98286 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.4800 / $222.2100 | Buy Now |
DISTI #
649-CBL-98286
|
Mouser Electronics | Circular MIL Spec Contacts J2/3 ML TINAX CONT | 0 |
|
$187.4600 | Order Now |
DISTI #
71547961
|
RS | J2/3 Male Tinax Contact | Souriau-Sunbank by Eaton CBL-98286 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$220.3800 | RFQ |
DISTI #
SOICBL-98286
|
Interstate Connecting Components | 0 |
|
$209.7231 / $213.0000 | Buy Now |